892-045-544-102

Heilind Number:EDA892-045-544-102
Manufacturer:EDAC
Manufacturer Number:892-045-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-544-102

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 45 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees reliability even in the harshest environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers precision and efficiency in your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Trust in our high-quality connector for your board-to-board PCB connections.