892-045-544-112

Heilind Number:EDA892-045-544-112
Manufacturer:EDAC
Manufacturer Number:892-045-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-544-112

Detailed Description

Elevate your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in even the most demanding environments. With a low amperage of 3A, it offers efficient power transmission while maintaining safety standards. The Copper Alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. With a single row and 45 positions, it offers ample connectivity options for your applications. The straight mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105°C ensures consistent performance. Trust in this connector for seamless board-to-board PCB connections in a variety of electronic devices.