892-045-558-101

Heilind Number:EDA892-045-558-101
Manufacturer:EDAC
Manufacturer Number:892-045-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-558-101

Detailed Description

Enhance your high-temperature connectivity with our black Card Edge Connector. Designed for reliability, it boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With a sleek right-angle mount orientation, it offers seamless integration onto your PCB. The copper alloy contact material guarantees efficient power transfer, while the 3A amperage rating provides ample current capacity. Featuring 45 positions and a .1-inch pitch, it facilitates precise board-to-board connections. Whether in industrial or commercial settings, its wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your setup with this essential component for seamless and reliable connectivity.