892-045-558-102

Heilind Number:EDA892-045-558-102
Manufacturer:EDAC
Manufacturer Number:892-045-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-558-102

Detailed Description

Enhance your high-temperature board-to-board connections with our cutting-edge Card Edge Connector. Designed for reliability and performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in the most demanding environments. The 45-position connector features a single row layout with a pitch of .1 inches, perfectly suited for seamless integration into your PCB setup. Crafted with precision, it guarantees secure and efficient copper alloy contacts, rated for an amperage of 3A. With a right-angle mount orientation and operating temperature range of -40 to 105°C, it offers versatility and stability in diverse applications. Elevate your connectivity solutions with this essential component.