892-045-558-104

Heilind Number:EDA892-045-558-104
Manufacturer:EDAC
Manufacturer Number:892-045-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a reliable amperage of 3 A and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row layout with 45 positions, it guarantees seamless communication between boards. The copper alloy contact material ensures efficient conductivity, while the compact .1-inch pitch and .2-inch row spacing offer precise alignment. Engineered for versatility, its right angle mount orientation facilitates easy installation in tight spaces. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.