892-045-558-108

Heilind Number:EDA892-045-558-108
Manufacturer:EDAC
Manufacturer Number:892-045-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-558-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. Featuring a sleek black color and a single row of 45 positions, this connector is perfect for seamless board-to-board PCB connections. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity with a low amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and easy installation. The right-angle mount orientation allows for flexible positioning, while its wide operating temperature range of -40 to 105 °C guarantees stability in various conditions. Trust in this connector to deliver consistent and efficient connectivity for your electronic devices.