892-045-558-112

Heilind Number:EDA892-045-558-112
Manufacturer:EDAC
Manufacturer Number:892-045-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-558-112

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance with a low fire risk. With a single row design and a spacing of .1 inches, it offers precise alignment for up to 45 positions. The contact material is made of durable Copper Alloy, guaranteeing a secure and stable connection. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly project.