892-045-559-104

Heilind Number:EDA892-045-559-104
Manufacturer:EDAC
Manufacturer Number:892-045-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-559-104

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for high-performance applications, it offers a reliable amperage of 3A and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 45 positions, it ensures seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring secure and robust PCB connections. Elevate your setup with this essential component in the realm of connectors.