892-045-559-107

Heilind Number:EDA892-045-559-107
Manufacturer:EDAC
Manufacturer Number:892-045-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-045-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-045-559-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector seamlessly integrates into your circuit board setup with a single row of 45 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability even in high-temperature environments, operating flawlessly between -40 and 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity, while the right-angle mount orientation facilitates easy installation. Upgrade your PCB connectors with this essential component, perfect for various applications in the electronics industry.