892-046-500-101

Heilind Number:EDA892-046-500-101
Manufacturer:EDAC
Manufacturer Number:892-046-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-500-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for high-performance applications, this connector ensures reliable power transmission with an amperage of 3 A. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee long-lasting functionality, even in extreme operating temperatures ranging from -40 to 105 °C. Featuring a single row configuration with 46 positions and a .1-inch pitch, it offers precise and efficient board-to-board connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your electronic systems with this essential component, perfect for a wide range of industrial and commercial applications.