892-046-500-201

Heilind Number:EDA892-046-500-201
Manufacturer:EDAC
Manufacturer Number:892-046-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-500-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. With a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability even in high-temperature environments. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure alignment for 46 positions. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring efficient and stable connectivity. Trust in its performance to elevate your PCB assembly process.