892-046-520-108

Heilind Number:EDA892-046-520-108
Manufacturer:EDAC
Manufacturer Number:892-046-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-520-108

Detailed Description

Discover our top-of-the-line High Temp Card Edge Connector, designed for superior performance in demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring a single row design with 46 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contact material guarantees reliable power transmission, with an amperage rating of 3 A. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature settings. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB routing. Trust in this essential component for your connectivity needs, a must-have in the realm of Board To Board PCB Connectors.