892-046-520-112

Heilind Number:EDA892-046-520-112
Manufacturer:EDAC
Manufacturer Number:892-046-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-520-112

Detailed Description

Enhance your high-temp PCB connections with our cutting-edge Card Edge Connector, designed for seamless integration in industrial settings. This sleek black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the harshest environments. Featuring 46 positions in a single row configuration, it offers optimal space efficiency on your boards. Crafted with precision, the copper alloy contacts guarantee superior conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand rigorous performance demands. Perfect for applications in the automotive, aerospace, and telecommunications industries, it promises seamless connectivity and longevity in every use. Elevate your PCB assembly with this high-quality Card Edge Connector, a must-have for any professional setup.