892-046-520-204

Heilind Number:EDA892-046-520-204
Manufacturer:EDAC
Manufacturer Number:892-046-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-520-204

Detailed Description

Optimize your high-temperature PCB connections with our robust Card Edge Connector, designed for seamless board-to-board connectivity. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in operation. Featuring two rows of precisely spaced contacts made from Copper Alloy, it guarantees reliable signal transmission at a pitch of .1 inches. With 46 positions available, you have ample room for versatile PCB layouts. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your connectivity with this essential component for your electronic projects.