892-046-521-104

Heilind Number:EDA892-046-521-104
Manufacturer:EDAC
Manufacturer Number:892-046-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-521-104

Detailed Description

Ensure reliable connectivity in high-temperature environments with this black High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ideal for applications requiring a current of up to 3 A. With a single row configuration and a pitch of .1 inches, it offers precise alignment for 46 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various PCB connectivity needs. Trust in this connector for secure board-to-board connections in demanding settings.