892-046-521-107

Heilind Number:EDA892-046-521-107
Manufacturer:EDAC
Manufacturer Number:892-046-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-521-107

Detailed Description

Enhance your high-temperature PCB connections with this durable black Card Edge Connector. Designed for reliable performance in demanding environments, it features a single row with 46 positions, perfect for high-density applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures robust conductivity and insulation. The .1-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality even in extreme conditions. Ideal for various industrial and electronic applications, it offers a straight mount orientation for easy installation. Upgrade your connectivity solutions with this high-quality Card Edge Connector.