892-046-521-112

Heilind Number:EDA892-046-521-112
Manufacturer:EDAC
Manufacturer Number:892-046-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-521-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 46 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees reliable and efficient power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where performance is key. Its straight mount orientation further simplifies installation, making it a must-have component in your PCB assembly toolkit. Trust in our connector to deliver steadfast performance and secure connections, meeting the highest standards of quality and reliability. Elevate your PCB projects with this essential component, ensuring seamless data and power transmission in even the harshest operating conditions.