892-046-521-201

Heilind Number:EDA892-046-521-201
Manufacturer:EDAC
Manufacturer Number:892-046-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-521-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Crafted with precision from UL 94V-0 Polyphenylene Sulfide, this connector ensures top-tier performance even in challenging environments. Featuring two rows with a total of 46 positions, it offers ample connectivity for your PCB needs. The robust Copper Alloy contacts guarantee reliable power delivery, with a 3A amperage rating. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and durable board-to-board connections in your electronic setups.