892-046-521-212

Heilind Number:EDA892-046-521-212
Manufacturer:EDAC
Manufacturer Number:892-046-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-521-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed to withstand high temperatures, this connector ensures reliable performance in demanding environments. With a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing, it guarantees safety and efficiency. Featuring two rows and 46 positions, it offers ample connectivity options for your applications. The copper alloy contacts and .1 inch pitch deliver superior signal transmission, while the .2 inch row spacing allows for easy assembly. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of industrial and electronic projects. Upgrade to this high-quality component and experience seamless board-to-board connectivity.