892-046-523-101

Heilind Number:EDA892-046-523-101
Manufacturer:EDAC
Manufacturer Number:892-046-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-523-101

Detailed Description

Enhance your high-temperature PCB connections with this Black High Temp Card Edge Connector. Designed for optimal performance, it features a single row with 46 positions, catering to the most demanding connectivity needs. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in extreme operating conditions ranging from -40 to 105 °C. Each contact point is made of Copper Alloy, guaranteeing reliable signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is facilitated. Its straight mount orientation further simplifies installation on circuit boards. Elevate your electronic assemblies with this essential component, a staple in the world of PCB connectors.