892-046-523-102

Heilind Number:EDA892-046-523-102
Manufacturer:EDAC
Manufacturer Number:892-046-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-523-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high temperatures. With a straight mount orientation and a pitch of .1 inch, it offers seamless integration onto your board. The copper alloy contact material guarantees secure and efficient connections, while the 46 positions in a single row provide ample flexibility for your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronics applications. Available in sleek black color, it not only offers functionality but also adds a touch of sophistication to your setup. Upgrade your PCBs with this essential component for seamless board-to-board connectivity.