892-046-523-104

Heilind Number:EDA892-046-523-104
Manufacturer:EDAC
Manufacturer Number:892-046-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-523-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also heat-resistant, with an operating temperature range of -40 to 105 °C. Its single row configuration with 46 positions, each with a .1-inch pitch, ensures precise and secure mating. The contact material, Copper Alloy, guarantees excellent conductivity. With a current rating of 3A, this connector is suitable for various electronic applications. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Trust in our connector for seamless board-to-board PCB connections.