892-046-523-108

Heilind Number:EDA892-046-523-108
Manufacturer:EDAC
Manufacturer Number:892-046-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-523-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this sleek black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a single row configuration and 46 positions, it offers ample connectivity options for your PCB setup. Crafted with precision, the contact material is a durable Copper Alloy, guaranteeing efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-temp application. Joining our comprehensive range of PCB connectors, it's a vital component for seamless board-to-board connectivity. Upgrade your setup with this high-performance connector and experience enhanced reliability in your electronic systems.