892-046-523-204

Heilind Number:EDA892-046-523-204
Manufacturer:EDAC
Manufacturer Number:892-046-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-523-204

Detailed Description

Enhance your high-temperature connectivity with this durable Card Edge Connector. Designed for efficiency and reliability, it features 46 positions spread across 2 rows, perfect for your PCB integration needs. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robust performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees secure and seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.