892-046-523-212

Heilind Number:EDA892-046-523-212
Manufacturer:EDAC
Manufacturer Number:892-046-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-523-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a double-row configuration with 46 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability in extreme operating conditions, with a wide temperature range of -40 to 105°C. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is the perfect solution for your high-current requirements. Elevate your connectivity experience with this essential component.