892-046-524-101

Heilind Number:EDA892-046-524-101
Manufacturer:EDAC
Manufacturer Number:892-046-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-524-101

Detailed Description

Enhance your connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3 A. The sleek black design adds a touch of sophistication, while the straight mount orientation and single row configuration of 46 positions offer easy installation on your PCB. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is the perfect solution for your board-to-board PCB connections. Trust in its quality and efficiency for all your electronic applications.