892-046-524-102

Heilind Number:EDA892-046-524-102
Manufacturer:EDAC
Manufacturer Number:892-046-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-524-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability. With a single row configuration and 46 positions, this connector offers seamless integration for your electronic assemblies. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the 3A amperage rating supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive use. Trust in our connector for secure and efficient board-to-board connections.