892-046-524-212

Heilind Number:EDA892-046-524-212
Manufacturer:EDAC
Manufacturer Number:892-046-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-524-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance under extreme conditions. With a copper alloy contact material and a pitch of .1 inches, it offers secure and efficient connectivity. With a total of 46 positions spread across 2 rows, it provides ample space for various applications. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Whether for professional or personal use, this connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this high-quality component.