892-046-540-101

Heilind Number:EDA892-046-540-101
Manufacturer:EDAC
Manufacturer Number:892-046-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-540-101

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 46 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures efficient power transmission, while the 3A amperage rating guarantees safe operation. Featuring a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Whether for industrial machinery or consumer electronics, this connector is the perfect solution. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our high-quality product to streamline your board-to-board connections with ease and efficiency.