892-046-540-103

Heilind Number:EDA892-046-540-103
Manufacturer:EDAC
Manufacturer Number:892-046-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-540-103

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connector. Designed for durable performance, this black connector features a single row layout with 46 positions, perfect for a variety of applications. Its UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Crafted from Copper Alloy, the contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is straightforward, making it a versatile choice for your board-to-board connections. Trust in this connector for efficient and secure electrical connectivity in your projects.