892-046-540-212

Heilind Number:EDA892-046-540-212
Manufacturer:EDAC
Manufacturer Number:892-046-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-540-212

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connector. This sleek black connector boasts a 3A amperage, perfect for high-powered devices. Its durable housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in even the most demanding environments. With two rows and 46 positions, you'll have ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, this connector is easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.