892-046-541-101

Heilind Number:EDA892-046-541-101
Manufacturer:EDAC
Manufacturer Number:892-046-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-541-101

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 46 positions, it offers optimal space efficiency. The contact material, Copper Alloy, ensures reliable conductivity in demanding environments. Featuring a .1-inch pitch and .2-inch row spacing, it guarantees precise alignment on your board. Suitable for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for industrial applications. Explore the next level of connectivity with this essential component.