892-046-541-102

Heilind Number:EDA892-046-541-102
Manufacturer:EDAC
Manufacturer Number:892-046-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-541-102

Detailed Description

Enhance your electronic connections with this high temperature card edge connector in sleek black. Designed for optimal performance, it boasts a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 46 positions, it offers seamless compatibility for your PCB needs. Crafted with precision, the copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing promote efficient signal transmission. Perfect for straight mounting orientation, it can withstand harsh environments with an operating temperature range of -40 to 105°C. Elevate your connectivity solutions with this essential component.