892-046-541-201

Heilind Number:EDA892-046-541-201
Manufacturer:EDAC
Manufacturer Number:892-046-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-541-201

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector in sleek black. Designed for superior performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable connectivity even in challenging environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, it offers optimal functionality for various applications. The two-row design with 46 positions and a .1-inch pitch allows for efficient board-to-board connections. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for seamless integration in your projects.