892-046-541-203

Heilind Number:EDA892-046-541-203
Manufacturer:EDAC
Manufacturer Number:892-046-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-541-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers secure and efficient power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate 46 positions, ensuring seamless integration into your board-to-board setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.