892-046-542-103

Heilind Number:EDA892-046-542-103
Manufacturer:EDAC
Manufacturer Number:892-046-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-542-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row of 46 positions with a pitch of .1 inches, ensuring seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable power transmission at an amperage of 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for various industrial applications requiring robust and efficient connectivity solutions. Explore our range of connectors to find the perfect fit for your project.