892-046-542-212

Heilind Number:EDA892-046-542-212
Manufacturer:EDAC
Manufacturer Number:892-046-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-542-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for efficiency and durability, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in high-temperature environments. With a 3A amperage rating and Copper Alloy contact material, it guarantees secure power transmission. Its dual-row configuration with 46 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Ideal for board-to-board applications, this connector boasts a straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your PCB connections with this essential component.