892-046-544-102

Heilind Number:EDA892-046-544-102
Manufacturer:EDAC
Manufacturer Number:892-046-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-544-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 46 black contacts made of durable Copper Alloy. With an amperage rating of 3A and a pitch of .1 inches, it ensures reliable power transmission. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees exceptional heat resistance and safety. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Trust in its quality for seamless Board to Board PCB connections.