892-046-544-212

Heilind Number:EDA892-046-544-212
Manufacturer:EDAC
Manufacturer Number:892-046-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-544-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector is built to withstand high temperatures and harsh conditions. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers secure and efficient board-to-board connectivity. With a total of 46 positions, this connector is ideal for high-density applications. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C ensures reliable performance in a variety of settings. Trust in this connector for seamless and durable connectivity in your PCB applications.