892-046-555-204

Heilind Number:EDA892-046-555-204
Manufacturer:EDAC
Manufacturer Number:892-046-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-555-204

Detailed Description

Enhance your high-temperature PCB connectivity with our meticulously crafted High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 46 positions allow for versatile connections. Perfect for board-to-board applications, this connector guarantees seamless signal transmission in a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for high-demand projects. Elevate your connectivity solutions with this essential component.