892-046-555-207

Heilind Number:EDA892-046-555-207
Manufacturer:EDAC
Manufacturer Number:892-046-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-555-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material. With a 3A amperage rating and operating temperature range of -40 to 105°C, it ensures reliable power transmission in demanding environments. The two rows of 46 positions and a .1-inch pitch offer versatility in board-to-board connections, while the straight mount orientation simplifies installation. Trust in our connector for secure and efficient data transfer in your electronic applications.