892-046-556-201

Heilind Number:EDA892-046-556-201
Manufacturer:EDAC
Manufacturer Number:892-046-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-556-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek Black housing made from UL 94V-0 Polyphenylene Sulfide. With a dual row configuration and 46 positions, it offers ample connectivity options for your PCB assemblies. The Copper Alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability and longevity in any application. Trust in its straight mount orientation for easy installation and secure board-to-board connections. Elevate your project with this essential component.