892-046-556-203

Heilind Number:EDA892-046-556-203
Manufacturer:EDAC
Manufacturer Number:892-046-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-556-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a 3A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. Boasting a 2-row configuration with 46 positions and a .1-inch pitch, it offers ample connectivity options for your PCB layout. The straight mount orientation and .2-inch row spacing make for easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a robust solution for your connectivity needs in a variety of applications. Trust in its performance and durability for seamless board-to-board connections.