892-046-556-207

Heilind Number:EDA892-046-556-207
Manufacturer:EDAC
Manufacturer Number:892-046-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-556-207

Detailed Description

Upgrade your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, this connector is ideal for power-intensive applications. Featuring two rows of copper alloy contacts with a pitch of .1 in and row spacing of .2 in, it offers seamless and reliable connections. Its straight mount orientation and 46 positions make it versatile for various PCB setups. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance in extreme conditions. Upgrade your electronic systems with this essential component.