892-046-556-208

Heilind Number:EDA892-046-556-208
Manufacturer:EDAC
Manufacturer Number:892-046-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-556-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless board-to-board connectivity with a total of 46 positions. The straight mount orientation and compact design make it easy to integrate into your system. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding applications. Upgrade your connectivity solutions with this essential component.