892-046-558-102

Heilind Number:EDA892-046-558-102
Manufacturer:EDAC
Manufacturer Number:892-046-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 46 positions, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a sleek black finish and a right-angle mount orientation, it not only delivers high performance but also adds a touch of sophistication to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for industrial and commercial applications. Upgrade your connectivity solutions with this essential component from our range of PCB connectors.