892-046-558-103

Heilind Number:EDA892-046-558-103
Manufacturer:EDAC
Manufacturer Number:892-046-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-558-103

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a 3 A amperage, making it suitable for various applications. Crafted with housing material UL 94V-0 Polyphenylene Sulfide and contact material Copper Alloy, it ensures durability and reliability. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto your PCB. Featuring 46 positions and right-angle mount orientation, it allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding environments. Upgrade your setup with this essential component.