892-046-558-108

Heilind Number:EDA892-046-558-108
Manufacturer:EDAC
Manufacturer Number:892-046-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-558-108

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and a single row configuration, this connector ensures seamless connectivity with a pitch of .1 inch. With a high amperage rating of 3 A and sturdy housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the 46 copper alloy contacts provide secure and efficient data transfer. Its right-angle mount orientation and row spacing of .2 inch make it easy to integrate into your PCB setup. Ideal for various applications, it's a must-have component for any electronics enthusiast or professional. Elevate your connectivity game with our cutting-edge Card Edge Connector.