892-046-558-201

Heilind Number:EDA892-046-558-201
Manufacturer:EDAC
Manufacturer Number:892-046-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-558-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity even in harsh conditions. With a pitch of .1 inches and two rows of 46 positions, it offers seamless integration for your board-to-board connections. The right-angle mount orientation and operating temperature range of -40 to 105°C further enhance versatility and durability. Elevate your electronic setups with this essential component.