892-046-558-202

Heilind Number:EDA892-046-558-202
Manufacturer:EDAC
Manufacturer Number:892-046-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-046-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-046-558-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for top performance, this connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable conductivity for up to 46 positions. The right-angle mount orientation allows for easy installation, while its high amperage rating of 3 A and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Trust in this connector to deliver seamless board-to-board connections with precision and efficiency. Elevate your PCB assembly with this essential component.